The M5156-000002-10KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 10000psi and an accuracy of ±0.25%. It has a maximum overload pressure of 20000psi and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is available with typical operating supply voltages of 12, 15, 18, and 24 volts. It features a 1/4-19 BSPP port size and Hirschmann electrical termination, making it suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |