The M5156-000002-200PG pressure sensor from TE Connectivity is a 0-200psi gage pressure sensor with an accuracy of ±0.25%. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 30V. The device features a 1/4-19 BSPP port and Hirschmann electrical termination. It can handle a maximum output current of 20A and is suitable for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |