The M5156-000004-03KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 3000psi and an accuracy of ±0.25%. It has a maximum overload pressure of 6000psi and operates within a temperature range of -40 to 125°C. The sensor is designed for use with male 7/16-20 UNF ports and features Hirschmann electrical termination. It can be used with gas or liquid media and has a maximum output current of 20.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |