The M5156-000004-10KPG pressure sensor from TE Connectivity is a 4-pin device designed for measuring pressure in the range of 0 to 10,000 psi with an accuracy of ±0.25%. It features a gage pressure type and can withstand a maximum overload pressure of 20,000 psi. The sensor operates within a temperature range of -40 to 125°C and has a maximum supply voltage of 30V. It is designed for use with male 7/16-20 UNF ports and features Hirschmann electrical termination. The M5156-000004-10KPG is suitable for use in industrial environments and can measure pressure in both gas and liquid media, with a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |