This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 3000psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 6000psi and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with a 1/4-18 NPT port and features electrical termination in Hirschmann style. It is suitable for measuring pressure in both gas and liquid media and can supply up to 20mA of current.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |