This gage pressure sensor from TE Connectivity operates within a pressure range of 0 to 200psi and can withstand a maximum overload pressure of 400psi. The device is designed for use in environments with temperatures ranging from -40 to 125 degrees Celsius. The sensor's electrical termination is Hirschmann, and it is compatible with both gas and liquid media. The typical operating supply voltage is 12, 15, 18, or 24 volts, and the maximum output current is 20 amps. The sensor has a 4-pin configuration and is available in a 1/4-18 NPT port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |