This pressure sensor from TE Connectivity measures pressures from 0 to 5000psi with an accuracy of ±0.25%. It is designed for gage pressure applications and can withstand overload pressures up to 10000psi. The sensor operates within a temperature range of -40 to 125°C and can be supplied with voltages between 9 and 30V. It features a female 1/4-19 BSPP port and Hirschmann electrical termination, making it suitable for use in gas and liquid media. The device has a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |