The M5156-00000P-100PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 100psi and an accuracy of ±0.25%. It features a maximum overload pressure of 200psi and operates within a temperature range of -40°C to 125°C. The sensor has a 4-pin Hirschmann electrical termination and a 7/16-20 UNF port size. It can be used with both gas and liquid media and has a maximum output current of 20A.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |