The M5156-00000Q-01KPG pressure sensor is a gage device with an operating pressure range of 0 to 1000psi. It features an accuracy of ±0.25% and a maximum overload pressure of 2000psi. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 9 and 30V. It has a 4-pin electrical termination and a port size of M10x1, suitable for gas or liquid media. The device can provide a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M10x1 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |