The M5156-00000Q-100BG pressure sensor from TE Connectivity is a gage pressure sensor designed for industrial applications. It operates over a pressure range of 0 to 100 bar and features an accuracy of ±0.25%. The device is suitable for use in both gas and liquid media and has a maximum output current of 20 mA. The sensor is electrically terminated with Hirschmann connectors and is available in a 4-pin package. It has a typical operating supply voltage of 12, 15, 18, or 24 volts and can withstand a maximum overload pressure of 200 bar. The operating temperature range of the device is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M10x1 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |