This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 3000psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 6000psi and operates within a temperature range of -40 to 125 degrees Celsius. The device is designed for use with M12x1.5 ports and features Hirschmann electrical termination. It can be used with both gas and liquid media and has a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M12x1.5 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |