The M5156-00000S-05KPG pressure sensor from TE Connectivity is a gage pressure sensor with a maximum overload pressure of 10000psi and an operating pressure range of 0psi to 5000psi. It features a high accuracy of ±0.25% and a typical operating supply voltage of 12, 15, 18, or 24 volts. The device is designed for use in industrial applications and is available in a 4-pin package with Hirschmann electrical termination. The sensor is suitable for use in both gas and liquid media and has a maximum output current of 20mA. It operates within a temperature range of -40 to 125°C.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 5000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 10000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M12x1.5 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |