This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 10,000 psi with an accuracy of ±0.25%. It operates within a temperature range of -40°C to 125°C and can withstand a maximum overload pressure of 20,000 psi. The device is designed for use with M12x1.5 ports and features Hirschmann electrical termination. It can be used with both gas and liquid media and has a maximum output current of 20 mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M12x1.5 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |