The M5156-00000S-300PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 300psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 600psi. The sensor operates within a temperature range of -40 to 125°C and has a maximum operating supply voltage of 30V. It is designed for use in industrial environments and is available with a 4-pin M12x1.5 port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M12x1.5 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |