The M5156-00000U-01KBG pressure sensor from TE Connectivity measures pressure in the range of 0 to 1000 bar with an accuracy of ±0.25. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 2000 bar. The device is available with a 4-pin Hirschmann electrical termination and is suitable for use in both gas and liquid media environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 1/4 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |