The M5156-00000U-050PG gage pressure sensor from TE Connectivity operates within a pressure range of 0 to 50psi, with an accuracy of ±0.25%. It features a maximum overload pressure of 100psi and a temperature range of -40 to 125 degrees Celsius. The sensor has a 4-pin electrical termination and is suitable for use with gas or liquid media. It is designed for industrial applications and has a maximum output current of 20mA.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 1/4 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |