The M5156-00000U-200BG pressure sensor from TE Connectivity measures pressure in the range of 0 to 200 bar with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125 degrees Celsius and can withstand a maximum overload pressure of 400 bar. The device has a gage pressure type and is suitable for use in both gas and liquid media. It features a 4-pin electrical termination and a G 1/4 port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | G 1/4 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |