The M515D-000002-03KPG pressure sensor from TE Connectivity measures pressure in the range of 0 to 3000psi with a maximum overload pressure of 6000psi. It is a gage device with an accuracy of ±0.25. The sensor operates within a temperature range of -40 to 125 degrees Celsius and can be supplied with a voltage between 9 and 30 volts. It has a 1/4-19 BSPP connector and a typical operating supply voltage of 12, 15, 18, or 24 volts. The device is designed for use in industrial applications.
TE Connectivity M515D-000002-03KPG technical specifications.
| Operating Pressure Range | 0psi to 3000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 6000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M515D-000002-03KPG to view detailed technical specifications.
No datasheet is available for this part.