The M515D-000004-200PG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 200psi and an accuracy of ±0.25%. It has a maximum overload pressure of 400psi and operates over a temperature range of -40 to 125 degrees Celsius. The sensor has a 4-pin connector and is designed for use with male 7/16-20 UNF ports. It can handle a maximum output current of 20A and is suitable for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |