The M515D-000005-100BG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 100 bar. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 200 bar. The sensor operates within a temperature range of -40 to 125°C and has a typical operating supply voltage of 12, 15, 18, or 24 volts. It is available with a 1/4-18 NPT port size and has a maximum output current of 20 mA.
TE Connectivity M515D-000005-100BG technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M515D-000005-100BG to view detailed technical specifications.
No datasheet is available for this part.