The M515D-00000P-01KBG is a gage pressure sensor with a maximum operating temperature range of -40 to 125 degrees Celsius and an accuracy of ±0.25. It has a maximum overload pressure of 2000bar and can operate with a supply voltage between 9 and 30 volts. The sensor is a 4-pin device with a female port size of 7/16-20 UNF and is designed for use with gas or liquid media. It can supply a maximum output current of 20 amps.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |