The M515D-00000Q-200PG is a gage pressure sensor with a maximum operating pressure of 200psi and an accuracy of ±0.25%. It has a maximum overload pressure of 400psi and operates over a temperature range of -40 to 125 degrees Celsius. The device is terminated with a connector and has a typical operating supply voltage of 12, 15, 18, or 24 volts. It is designed for use in industrial applications and is available in a 4-pin package.
TE Connectivity M515D-00000Q-200PG technical specifications.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M515D-00000Q-200PG to view detailed technical specifications.
No datasheet is available for this part.