This pressure sensor from TE Connectivity measures pressures from 0 to 50 psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and has a maximum overload pressure of 100 psi. The device is a gage pressure sensor with a port size of M12x1.5 and is designed for use with gas or liquid media. It has a maximum output current of 20 and is typically supplied with voltages of 12, 15, 18, or 24 volts.
TE Connectivity M515D-00000S-050PG technical specifications.
| Operating Pressure Range | 0psi to 50psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 100psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M12x1.5 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M515D-00000S-050PG to view detailed technical specifications.
No datasheet is available for this part.