The M515D-00000S-200BG is a gage pressure sensor with a maximum operating pressure of 200bar and a maximum overload pressure of 400bar. It has an accuracy of ±0.25% and operates over a temperature range of -40°C to 125°C. The sensor is designed for use in industrial environments and is available with a typical operating supply voltage of 12, 15, 18, or 24V. It has a maximum output current of 20mA and is available with a 4-pin connector.
TE Connectivity M515D-00000S-200BG technical specifications.
| Operating Pressure Range | 0bar to 200bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M12x1.5 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M515D-00000S-200BG to view detailed technical specifications.
No datasheet is available for this part.