The M515D-00000S-500PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 500psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 1000psi. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 9 and 30V. It has a 4-pin connector and a port size of M12x1.5, suitable for use with gas or liquid media. The typical operating supply voltage is 12, 15, 18, or 24V, and the maximum output current is 20mA.
TE Connectivity M515D-00000S-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | M12x1.5 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity M515D-00000S-500PG to view detailed technical specifications.
No datasheet is available for this part.