This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 1000 bar with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 2000 bar and operates within a temperature range of -40 to 125°C. The device is designed for use with a 7/16-20 UNF male port and is suitable for both gas and liquid media applications. It has a maximum output current of 20A and can be supplied with a voltage between 9 and 30V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |