The M515P-000004-01KBG pressure sensor is a gage device with an operating pressure range of 0 to 1000bar and a maximum overload pressure of 2000bar. It has an accuracy of ±0.25% and operates within a temperature range of -40 to 125°C. The sensor has a male 7/16-20 UNF port and is designed for use with cable termination. It can handle a maximum output current of 20 and is suitable for use in industrial environments.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |