The M5164-000004-01KBG is a pressure sensor with a gage pressure range of 0 to 1000bar and an accuracy of ±0.25%. It operates within a temperature range of -40 to 125 degrees Celsius and can withstand a maximum overload pressure of 2000bar. The device has a 3-pin configuration with a Packard electrical termination and a 7/16-20 UNF port size. It can be used with gas or liquid media and has an output voltage range of 0 to 5 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |