The M5164-00000F-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with a maximum overload pressure of 2000bar and an operating temperature range of -40 to 125 degrees Celsius. It has a 3-pin packard electrical termination and a 1/4-19 BSPP port size. The sensor is designed for use in industrial applications and is suitable for measuring pressure in gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |