The M5164-00000U-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 1000bar. It features an accuracy of ±0.25% and a maximum overload pressure of 2000bar. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 8 and 30V. It has a 3-pin packard electrical termination and a G 1/4 port size, suitable for gas or liquid media. The output voltage is 0 to 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4 |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |