This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 100 bar with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 200 bar and operates within a temperature range of -40 to 125 degrees Celsius. The sensor is available with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and features a 4-pin electrical termination. It is designed for use in industrial applications and is compatible with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
TE Connectivity M5166-000002-100BG technical specifications.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |