The M5166-00000P-01KPG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000psi and a maximum overload pressure of 2000psi. It has an accuracy of ±0.25% and operates within a temperature range of -40 to 125 degrees Celsius. The sensor has a 4-pin electrical interface and is designed for use with gas or liquid media. It is terminated with a Hirschmann connector and has a 7/16-20 UNF port size.
Checking distributor stock and pricing after the page loads.
TE Connectivity M5166-00000P-01KPG technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |