This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 1000psi with an accuracy of ±0.25%. It operates within a temperature range of -40 to 125°C and can withstand a maximum overload pressure of 2000psi. The device is available with a 4-pin electrical termination and is suitable for use in both gas and liquid media. The output voltage is adjustable between 0 and 5 volts, with typical operating supply voltages of 9, 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
TE Connectivity M5166-00000U-01KPG technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |