This pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 100psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 200psi. The sensor operates within a temperature range of -40 to 125°C and has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts. It is available with a 4-pin electrical termination and is suitable for use with both gas and liquid media.
Checking distributor stock and pricing after the page loads.
TE Connectivity M5166-00000U-100PG technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 200psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |