The M5166-00000U-500PG pressure sensor from TE Connectivity operates within a pressure range of 0 to 500psi and is a gage device. It can withstand a maximum overload pressure of 1000psi and maintains an accuracy of ±0.25. The sensor has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It can be supplied with a voltage between 8 and 30V and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. The sensor is available in a 4-pin package with Hirschmann electrical termination and can be used with gas or liquid media.
Checking distributor stock and pricing after the page loads.
TE Connectivity M5166-00000U-500PG technical specifications.
| Operating Pressure Range | 0psi to 500psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 1000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | G 1/4 |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |