This pressure sensor from TE Connectivity offers a gage pressure range of 0 to 300psi with an accuracy of ±0.25%. It can withstand a maximum overload pressure of 600psi and operates within a temperature range of -40 to 125 degrees Celsius. The device is electrically terminated with a cable and is suitable for use with both gas and liquid media. The output voltage is proportional to the input pressure, ranging from 0 to 10 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |