The M5171-000005-300PG pressure sensor from TE Connectivity offers a gage pressure range of 0 to 300psi with an accuracy of ±0.25. It features a 1/4-18 NPT port size and cable electrical termination. The device operates within a temperature range of -40 to 125 degrees Celsius. It is designed for use with gas and liquid media and has a maximum overload pressure of 600psi.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |