The M5171-00000P-300PG pressure sensor from TE Connectivity is a gage device with an operating pressure range of 0 to 300psi. It has an accuracy of ±0.25% and can withstand a maximum overload pressure of 600psi. The sensor operates within a temperature range of -40 to 125°C and has a 3-pin electrical termination. It is designed for use with gas or liquid media and features a 7/16-20 UNF port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 300psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 600psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |