The M5174-000002-01KBG pressure sensor from TE Connectivity measures pressures up to 1000bar with an accuracy of ±0.25%. Operating temperature range is -40°C to 125°C. The device is designed for gage pressure measurements and can withstand overload pressures of up to 2000bar. It features a 1/4-19 BSPP port and Packard electrical termination. The sensor is suitable for use in both gas and liquid media and has a 3-pin configuration.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |