The M5176-00000F-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with an operating pressure range of 0 to 1000bar. It features an accuracy of ±0.25% and an operating temperature range of -40 to 125°C. The sensor has a maximum overload pressure of 2000bar and is designed for use with electrical termination of Hirschmann type. It has a 1/4-19 BSPP port size and is suitable for use with gas or liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Type | Female |
| Port Size | 1/4-19 BSPP |
| Electrical Termination | Hirschmann |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |