The M517M-000005-01KBG pressure sensor from TE Connectivity is a gage pressure sensor with an operating range of 0 to 1000bar and an accuracy of ±0.25%. It has a maximum overload pressure of 2000bar and operates over a temperature range of -40 to 125°C. The sensor is terminated with a 3-pin cable and has a 1/4-18 NPT port size. It can be used with both gas and liquid media and has a typical operating supply voltage of 18 or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 2000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |