The M517M-000005-200PG pressure sensor is a gage device with an operating pressure range of 0 to 200psi. It features an accuracy of ±0.25% and a maximum overload pressure of 400psi. The sensor operates within a temperature range of -40 to 125°C and can be supplied with a voltage between 15 and 30V. It has a 3-pin cable termination and a 1/4-18 NPT port size, making it suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 200psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 400psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 15V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Cable |
| Media | Gas|Liquid |
| Output Voltage | 0 to 10V |
| Typical Operating Supply Voltage | 18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |