The M5184-00000Q-1000BG pressure sensor from TE Connectivity is a gage pressure sensor with a maximum operating pressure of 1000bar and a maximum overload pressure of 5000bar. It has an accuracy of ±0.25% and operates over a temperature range of -40 to 125°C. The sensor is electrically terminated with a 3-pin connector and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. It is suitable for use in industrial environments and is available in a 3-pin M10x1 port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 1000bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 5000bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M10x1 |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 6V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |