General purpose pressure transducer with a 0.5-4.5 VDC output, designed for up to 3000 PSI. Features a wide operating temperature range from -40°C to 125°C. Requires a supply voltage between 4.75 VDC and 5.25 VDC. Utilizes cable termination for connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M5231-000005-03KPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | CABLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M5231-000005-03KPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.