10,000 PSI pressure transducer with a 1-5V analog output. Operates within a -40°C to 125°C temperature range and requires a 10V to 30V supply voltage. Features cable termination for robust connectivity.
TE Connectivity M5241-000005-10KPG technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 30 |
| Termination Type | CABLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M5241-000005-10KPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.