Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
M5757/23-004
Datasheet
TE Connectivity
M5757/23-004
Active
POWER RELAY OVER 2A
Electromechanical
Relays
Electromechanical
Relays
Electromechanical Relays
Power Relays
POWER RELAY OVER 2A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Max Operating Temperature
125
Number of Terminals
8
Min Operating Temperature
-65
Termination Type
SOLDER
Compliance
RoHS
No
Eccn Code
EAR99
Lead Free
No
REACH
Compliant
Military Spec
False
Browse
Manufacturers
API
BOM
Account