The M6200 is a 2-position panel mount keylock switch with a contact current rating of 6A and a voltage rating of 120V AC. It features a silver contact material and is compliant with ELV standards. The switch has a straight orientation and a screw termination. It is not RoHS compliant and is not applicable for lead-free requirements.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 6A |
| Contact Material | Silver |
| ELV | Compliant |
| Index Angle | 60° |
| Lead Free | Not Applicable |
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 6000 |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |