Circuit Breaker Hydraulic Magnetic 2Pole 10A 250VAC/415VAC/240VAC
Checking distributor stock and pricing after the page loads.
| Actuator Type | Lever |
| Breaker Type | Magnetic (Hydraulic Delay) |
| Current Rating | 10A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 12 |
| Series | W68 |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |