This 2-pole hydraulic magnetic circuit breaker has a voltage rating of 277VAC and a current rating of 16A. It features a toggle actuator with a trip time range of 0.15s to 1.5s. The device is designed for panel mount applications and has a quick connect terminal design. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC |
| Current Rating | 16A |
| Trip Time | 0.15s to 1.5s |
| Actuator Type | Toggle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |