The M7137-10KPG-400000 pressure sensor from TE Connectivity is a gage pressure sensor with a maximum operating pressure of 10,000psi and a maximum overload pressure of 20,000psi. It has an accuracy of ±0.25 and operates within a temperature range of -40 to 125°C. The sensor has a 3-pin electrical termination and is rated for IP67. It can be used with media such as gas and liquid and has a response time of 1ms.
Checking distributor stock and pricing after the page loads.
TE Connectivity M7137-10KPG-400000 technical specifications.
| Operating Pressure Range | 0psi to 10000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 5.25V |
| Maximum Supply Current | 10mA |
| Min Operating Supply Voltage | 4.75V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.